RX-8564LC:B PURE SN

Epson Timing
732-RX8564LC:BPURESN
RX-8564LC:B PURE SN

Mfr.:

Description:
Real Time Clock REAL TIME CLOCK BULK - CUT TAPE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
RX-8564LC
SMD/SMT
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Real Time Clocks
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Part # Aliases: Q418564C2000101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99