RX-8035LC:AA3

Epson Timing
732-RX-8035LC:AA3
RX-8035LC:AA3

Mfr.:

Description:
Real Time Clock 3.0Volt -40 to 85C I2C BUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,43 € 5,43 €
3,89 € 38,90 €
3,62 € 90,50 €
3,35 € 335,00 €
Full Reel (Order in multiples of 250)
2,84 € 710,00 €
2,71 € 1.355,00 €
2,28 € 2.280,00 €
2,17 € 5.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
I2C
VSOJ-12
2.4 V
5.5 V
- 40 C
+ 85 C
RX-8035LC
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99