RTC-7301SF:B3 ROHS

Epson Timing
732-RTC-7301SF:B3R
RTC-7301SF:B3 ROHS

Mfr.:

Description:
Real Time Clock 4 Bit 2.4 to 5.5Volt 5 +/-23ppm -40C +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Serial 4-Wire
YY-MM-DD-dd
HH:MM:SS (24 hr)
SSOP-24
2.4 V
5.5 V
- 40 C
+ 85 C
RTC-7301SF
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Part # Aliases: Q42730181000212
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99