RTC-4543SA:B ROHS

Epson Timing
732-RTC-4543SA:BR
RTC-4543SA:B ROHS

Mfr.:

Description:
Real Time Clock SOP 14 Pin 5 +/-23ppm -40C +85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial 3-Wire
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-14
2.5 V
5.5 V
- 40 C
+ 85 C
RTC-4543SA
SMD/SMT
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Epson no longer offers these parts with the Sn-Ag (:ROHS) finish. The finish now
is Pure Sn with the designator of ":Pure Sn" at the end of the P/N. Please contact
your Mouser technical representative for additional details.

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99