MC-146 32.7680KA-AX PURE SN

Epson Timing
732-46327680KAAXPRSN
MC-146 32.7680KA-AX PURE SN

Mfr.:

Description:
Crystals MC-146 32.7680KA-AX: PURE SN SMD XTL KHZ +/-20PPM,-40 85C 12.5PF ANY T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,11 € 11,10 €
1,05 € 26,25 €
0,937 € 93,70 €
0,903 € 225,75 €
0,894 € 447,00 €
0,869 € 869,00 €
0,843 € 2.107,50 €
0,821 € 4.105,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
32.768 kHz
MC-146
Reel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MC-146 Crystal Units

Epson Timing MC-146 Crystal Units offer up to 32.7kHz frequency rating, 1µW maximum level of drive, and 7pF to 12.5pF load capacitance. These crystal units feature a fundamental overtone, 7mm x 1.5mm x 1.4mm external dimensions, and a -40°C to +85°C operating temperature range. Epson Timing MC-146 Crystal Units are ideal for small communication devices.