MC-146 32.7680KA-AC0:ROHS

Epson Timing
732-MC146-32.7KAAC0R
MC-146 32.7680KA-AC0:ROHS

Mfr.:

Description:
Crystals 32.768KHz 20ppm 9pF -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.561

Stock:
1.561 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,527 € 5,27 €
0,479 € 11,98 €
0,459 € 45,90 €
0,434 € 108,50 €
0,424 € 212,00 €
Full Reel (Order in multiples of 1000)
0,398 € 398,00 €
0,335 € 670,00 €
0,324 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
9 pF
20 PPM
20 PPM
6.7 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
65 kOhms
1 uW
6.7 mm
1.5 mm
1.4 mm
MC-146
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

MC-146 Crystal Units

Epson Timing MC-146 Crystal Units offer up to 32.7kHz frequency rating, 1µW maximum level of drive, and 7pF to 12.5pF load capacitance. These crystal units feature a fundamental overtone, 7mm x 1.5mm x 1.4mm external dimensions, and a -40°C to +85°C operating temperature range. Epson Timing MC-146 Crystal Units are ideal for small communication devices.