FC-135 32.7680KF-AG

Epson Timing
732-532.7680KF-AG
FC-135 32.7680KF-AG

Mfr.:

Description:
Crystals FC-135 32.7680KF-AG: SMD XTL KHZ +/-10PPM,-40 85C 7PF BULK - CUT TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,937 € 9,37 €
0,857 € 21,43 €
0,814 € 81,40 €
0,736 € 184,00 €
0,713 € 356,50 €
0,685 € 685,00 €
0,649 € 1.622,50 €
0,633 € 3.165,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
REACH - SVHC:
32.768 kHz
7 pF
10 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.5 uW
3.2 mm
1.5 mm
0.8 mm
FC-135
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q13FC1350000101
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.