FC-135 32.7680KA-K

Epson Timing
732-532.7680KA-K
FC-135 32.7680KA-K

Mfr.:

Description:
Crystals MINI SMD XTL KHZ +/-20PPM,-40-85C 10PF BULK - CUT TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,847 € 8,47 €
0,804 € 20,10 €
0,726 € 72,60 €
0,677 € 169,25 €
0,66 € 330,00 €
0,639 € 639,00 €
0,609 € 1.522,50 €
0,594 € 2.970,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
3.2 mm
1.5 mm
0.8 mm
FC-135
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q13FC1350001301
Unit Weight: 42 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600010
ECCN:
EAR99

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.