FC-12M 32.7680KA-A5

Epson Timing
732-FC-12M32.768KAA5
FC-12M 32.7680KA-A5

Mfr.:

Description:
Crystals 32.768KHz 12.5pF 20ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.432

Stock:
9.432 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,493 € 4,93 €
0,447 € 11,18 €
0,429 € 42,90 €
0,405 € 101,25 €
0,389 € 194,50 €
0,372 € 372,00 €
Full Reel (Order in multiples of 3000)
0,372 € 1.116,00 €
0,355 € 2.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Epson Timing FC-12M 32.7680KA-A3
Epson Timing
Crystals 32.768KHz 20ppm 12.5pF -40C +85C

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
2 mm x 1.2 mm
- 40 C
+ 85 C
SMD/SMT
90 kOhms
0.5 uW
2.05 mm
1.2 mm
0.6 mm
FC-12M
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: X1A000061000200
Unit Weight: 41,048 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99