FA-238 24.0000MA20W-P3

Epson Timing
732-238240000MA20WP3
FA-238 24.0000MA20W-P3

Mfr.:

Description:
Crystals SMD XTL MHZ +/-20PPM +/-20PPM-30 80C 11.0PF 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,808 € 8,08 €
0,768 € 19,20 €
0,697 € 69,70 €
Full Reel (Order in multiples of 250)
0,667 € 166,75 €
0,657 € 328,50 €
0,642 € 642,00 €
0,619 € 1.547,50 €
0,603 € 3.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FA-238
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Part # Aliases: Q22FA2380096212
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.