FA-20H 24.0000MB50U-G

Epson Timing
732-FA-20H24B50U-G
FA-20H 24.0000MB50U-G

Mfr.:

Description:
Crystals 24MHz 50PPM -10C +60C 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
1,01 € 10,10 €
0,963 € 24,08 €
0,869 € 86,90 €
0,823 € 205,75 €
0,814 € 407,00 €
0,796 € 796,00 €
0,767 € 1.917,50 €
0,746 € 3.730,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
24 MHz
20 pF
50 PPM
50 PPM
2.5 mm x 2 mm
- 10 C
+ 60 C
SMD/SMT
80 Ohms
200 uW
2.5 mm
2 mm
0.55 mm
FA-20H
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Type: Crystal
Part # Aliases: Q24FA20H0016501
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99