FA-20H 24.0000MA14R-K

Epson Timing
732-FA-20H24A14R-K
FA-20H 24.0000MA14R-K

Mfr.:

Description:
Crystals 24MHz 20PPM -30C +70C 10pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,58 € 5,80 €
0,55 € 13,75 €
0,525 € 52,50 €
0,445 € 111,25 €
0,43 € 430,00 €
0,401 € 1.002,50 €
0,384 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
24 MHz
10 pF
20 PPM
14 PPM
2.5 mm x 2 mm
- 30 C
+ 70 C
SMD/SMT
80 Ohms
200 uW
2.5 mm
2 mm
0.55 mm
FA-20H
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Type: Crystal
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99