FA-128 40.0000MB30Z-AJ3

Epson Timing
732-FA-12840B30Z-AJ3
FA-128 40.0000MB30Z-AJ3

Mfr.:

Description:
Crystals 40MHz 50PPM -20C +75C 8.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,472 € 4,72 €
0,448 € 11,20 €
0,407 € 40,70 €
Full Reel (Order in multiples of 250)
0,386 € 96,50 €
0,367 € 183,50 €
0,351 € 351,00 €
0,328 € 820,00 €
0,313 € 1.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
40 MHz
8 pF
50 PPM
30 PPM
2 mm x 1.6 mm
- 20 C
+ 75 C
SMD/SMT
60 Ohms
200 uW
2 mm
1.6 mm
0.5 mm
FA-128
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Type: Crystal
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-128 Crystal Units

Epson Timing FA-128 Crystal Units offer a 16MHz to 54MHz frequency range and a 60Ω to 200Ω maximum resistance range. These crystal units feature 2mm x 1.6mm x 0.5mm external dimensions, a fundamental overtone order, and a -40°C to +85°C operating temperature range. Epson Timing FA-128 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and clocks for MPU.