FA-128 32.00M-60AAAAN60REB

Epson Timing
732-320M60AAAAN60REB
FA-128 32.00M-60AAAAN60REB

Mfr.:

Description:
Crystals FA-128 32.00M-60AAAAN60REB: XTAL MHZ 6.0PF 10PPM 10PPM -30 85CESR=60 OHM DL=100uW BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,808 € 8,08 €
0,768 € 19,20 €
0,693 € 69,30 €
0,667 € 166,75 €
0,657 € 328,50 €
0,642 € 642,00 €
0,619 € 1.547,50 €
0,603 € 3.015,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FA-128
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-128 Crystal Units

Epson Timing FA-128 Crystal Units offer a 16MHz to 54MHz frequency range and a 60Ω to 200Ω maximum resistance range. These crystal units feature 2mm x 1.6mm x 0.5mm external dimensions, a fundamental overtone order, and a -40°C to +85°C operating temperature range. Epson Timing FA-128 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and clocks for MPU.