FA-128 25.0000MF20X-WX

Epson Timing
732-FA-12825.0000MF2
FA-128 25.0000MF20X-WX

Mfr.:

Description:
Crystals FA-128 25.0000MF20X-WX: MINI XTL MHZ +/-10PPM +/-20PPM -40 85C 12PF ANY TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
550
Expected 4/28/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,45 € 4,50 €
0,427 € 10,68 €
0,388 € 38,80 €
0,367 € 91,75 €
0,349 € 174,50 €
0,335 € 335,00 €
0,311 € 777,50 €
0,298 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
25 MHz
12 pF
10 PPM
10 PPM
2 mm x 1.6 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
2 mm
1.6 mm
0.5 mm
FA-128
Reel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q22FA1280009011
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-128 Crystal Units

Epson Timing FA-128 Crystal Units offer a 16MHz to 54MHz frequency range and a 60Ω to 200Ω maximum resistance range. These crystal units feature 2mm x 1.6mm x 0.5mm external dimensions, a fundamental overtone order, and a -40°C to +85°C operating temperature range. Epson Timing FA-128 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and clocks for MPU.