FA-128 25.0000MF10Z-AC

Epson Timing
732-FA-12825F10Z-AC
FA-128 25.0000MF10Z-AC

Mfr.:

Description:
Crystals 25MHz 10PPM -20C +75C 9.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,782 € 7,82 €
0,708 € 17,70 €
0,679 € 67,90 €
0,614 € 153,50 €
0,599 € 299,50 €
0,574 € 574,00 €
0,537 € 1.342,50 €
0,525 € 2.625,00 €

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,90 €
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
25 MHz
9 pF
10 PPM
10 PPM
2 mm x 1.6 mm
- 20 C
+ 75 C
SMD/SMT
80 Ohms
100 uW
2 mm
1.6 mm
0.5 mm
FA-128
Bulk
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Type: Crystal
Part # Aliases: Q22FA1280022901
Unit Weight: 64,106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA-128 Crystal Units

Epson Timing FA-128 Crystal Units offer a 16MHz to 54MHz frequency range and a 60Ω to 200Ω maximum resistance range. These crystal units feature 2mm x 1.6mm x 0.5mm external dimensions, a fundamental overtone order, and a -40°C to +85°C operating temperature range. Epson Timing FA-128 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and clocks for MPU.