EG-2121CA 400.0000M-LGPAL3

Epson Timing
732-EG2121400LGPAL3
EG-2121CA 400.0000M-LGPAL3

Mfr.:

Description:
SAW Oscillators SAW OS MHZ 2.5V+/-50PPM(0 70C) AGING 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
16,68 € 4.170,00 €
16,29 € 8.145,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Epson
Product Category: SAW Oscillators
RoHS:  
SPSO
400 MHz
2.375 V
2.625 V
LVDS
SMD/SMT
0 C
+ 70 C
7 mm
5 mm
1.2 mm
EG-2121CA
Reel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 30 mA
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: Q3805CA10006612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99