EG-2121CA 312.5000M-PHPAL3

Epson Timing
732-312.5000M-PHPAL3
EG-2121CA 312.5000M-PHPAL3

Mfr.:

Description:
SAW Oscillators MHZ 2.5V+/-100PPM(0 70C) AGING 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
6,95 € 1.737,50 €
6,93 € 3.465,00 €
6,81 € 6.810,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: SAW Oscillators
RoHS:  
SPSO
312.5 MHz
2.375 V
2.625 V
LVPECL
SMD/SMT
0 C
+ 70 C
7 mm
5 mm
1.2 mm
EG-2121CA
Reel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 80 mA
Factory Pack Quantity: 250
Subcategory: Oscillators
Part # Aliases: Q3805CA00003612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99