EG-2121CA 133.0000M-VHRNB

Epson Timing
732-EG2121133VHRNB
EG-2121CA 133.0000M-VHRNB

Mfr.:

Description:
SAW Oscillators MHZ 2.5V+/-100(-5 85C) DUTY +/-2% W/O AGING BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,50 € 11,50 €
9,44 € 94,40 €
9,41 € 470,50 €
9,12 € 912,00 €
8,81 € 2.202,50 €
8,59 € 4.295,00 €
8,55 € 8.550,00 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: SAW Oscillators
RoHS:  
SPSO
133 MHz
2.375 V
2.625 V
LVDS
SMD/SMT
- 5 C
+ 85 C
7 mm
5 mm
1.2 mm
EG-2121CA
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 30 mA
Factory Pack Quantity: 1
Subcategory: Oscillators
Part # Aliases: Q3805CA10020501
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99