S1D13748F00A100

Epson ICs
732-S1D13748F00A100
S1D13748F00A100

Mfr.:

Description:
Display Drivers & Controllers 1024KB SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.471

Stock:
1.471 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,00 € 20,00 €
14,34 € 143,40 €
14,32 € 358,00 €
12,47 € 748,20 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Drivers & Controllers
RoHS:  
S1D13748
Controllers
QFP-144
Tray
Brand: Epson ICs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Voltage - Max: 1.5 V
Supply Voltage - Min: 1.5 V
Unit Weight: 9,811 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320290
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99