S1C17M32F001100

Epson ICs
732-S1C17M32F001100
S1C17M32F001100

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, 16.8MHz,64KB Flash, 4K RAM,LCD 38x8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1600   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 3.488,00 €

Product Attribute Attribute Value Select Attribute
Epson
Product Category: 16-bit Microcontrollers - MCU
S1C17M3x
Tray
Brand: Epson ICs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99