RMA42-AAB

Endress+Hauser
67-RMA42-AAB
RMA42-AAB

Mfr.:

Description:
Signal Conditioners & Signal Converters Process transmitter 2x universal; 2x analog

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,00 € 407,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Process Transmitter
Open Collector
DIN Rail, Chassis Mount
24 VAC/24 VDC
230 VAC/230 VDC
Screw
RMA42
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Each
Product Type: Process Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: RMA42-1077/0
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9033009000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENDRESS+HAUSER