RIA46-A1C1B

Endress+Hauser
67-RIA46-A1C1B
RIA46-A1C1B

Mfr.:

Description:
Digital Panel Meters Display 1x Universal; 1x analog + 2 relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
480,00 € 480,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Digital Panel Meters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multi-Function Meter
LCD, 5 Digit, Multi-Color
24 V to 230 V
4 mA to 20 mA
RIA46
Brand: Endress+Hauser
Length - mm: 199 mm
Mounting Style: Panel Mount
Packaging: Each
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: 17 Terminal Block
Width - mm: 133 mm
Part # Aliases: RIA46-12E7/0
Unit Weight: 1,31 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENDRESS+HAUSER