RIA15-NAB2

Endress+Hauser
67-RIA15-NAB2
RIA15-NAB2

Mfr.:

Description:
Digital Panel Meters Display NEPSI Ex ib IIC Gb Field housing Alu 131x81.5x55.5mm Display / Indicator

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,00 € 355,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Digital Panel Meters
RoHS:  
LCD, 5 Digit, Multi-Color
4 mA to 20 mA
RIA15
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: RIA15-3UD4/0
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896040

FEATURED PRODUCTS
ENDRESS+HAUSER