RIA15-AAA2

Endress+Hauser
67-RIA15-AAA2
RIA15-AAA2

Mfr.:

Description:
Digital Panel Meters Display Panel 96x48x41.5mm, 4-20mA current signal + HART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,15 € 217,15 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Digital Panel Meters
RoHS:  
Ammeter
4 mA to 20 mA
RIA15
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length - mm: 109.75 mm
Mounting Style: DIN Rail
Packaging: Each
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw
Width - mm: 48 mm
Part # Aliases: RIA15-14E4/0
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9032896040

FEATURED PRODUCTS
ENDRESS+HAUSER