PTP31B-GR7M1PGBWWJ

Endress+Hauser
67-PTP31BGR7M1PGBWWJ
PTP31B-GR7M1PGBWWJ

Mfr.:

Description:
Pressure Sensors - Industrial Pressure switch 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi PNP + 4-20mA, IO-Link, 4-wire Ceraphant PTC31B, PTP31B/33B

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,63 € 492,63 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
0 mbar to 400 mbar, 0 bar to 400 bar
Absolute
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Industrial Pressure Sensors
Series: PTP31B
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: PTP31B-7WQ0/0
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceraphant PTC & PTP Pressure Switches

Endress+Hauser Ceraphant PTC31B / PTP31B / PTP33B Pressure Switches monitor absolute and gauge pressures in gases, vapors, liquids, and dust with a digital display and LEDs for onsite function checks and information. These cost-effective pressure switches provide high reproducibility and long-term stability and can be used internationally thanks to a broad range of approvals and process connections. The product lineup includes the PTP31B with a welded metal sensor diaphragm and small flush-mounted process connections. The PTC31B switches feature an oil-free ceramic sensor diaphragm and thread process connections. The PTP33B series is designed for hygienic applications and offers a fully welded metal sensor diaphragm, small flush-mounted hygienic process connections, and suitability for CIP/SIP cleaning.