PMP43-AAKAKFN6A3HABI1WBJA3

Endress+Hauser
67-PMP43A3HABI1WBJA3
PMP43-AAKAKFN6A3HABI1WBJA3

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 1bar/100kPa/15psi Color display with touch control + Bluetooth 4-20mA/IO-Link

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
898,09 € 898,09 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Pressure Sensors
0.075 %
Analog
24 VDC
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP69
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Pressure Sensors
Series: PMP43
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 12 VDC
Tradename: Cerabar
Part # Aliases: PMP43-3EA7/0
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Cerabar PMP43 Hygienic Pressure Transmitters

Endress+Hauser Cerabar PMP43 Hygienic Pressure Transmitters are designed for hygienic applications and combine a compact design with full performance. The proven technology of the Endress+Hauser Cerabar PMP43 is suitable for measuring and monitoring absolute and gauge pressure in liquids and gases. These hygienic pressure transmitters are part of the Compact Line and are flexible in scale and can be installed in tight spaces.