PMP23-AA1M2PB3AJ

Endress+Hauser
67-PMP23-AA1M2PB3AJ
PMP23-AA1M2PB3AJ

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 4-20mA, Plug M12, IP65/67 NEMA Type 4X Encl., 10bar/1MPa/150psi abs, overload: 40bar/4MPa/600psi, Sensor range; mbar/bar, Clamp ISO2852 DN22, 316L, DIN32676 DN20, EHEDG, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
367,00 € 367,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 15 psi to + 600 psi
Gauge
0.3 %
Analog
1/2 NPT
Connector
10 V to 30 V
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Industrial Pressure Sensors
Series: PMP23
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Tradename: Cerabar
Part # Aliases: PMP23-24U6/0
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99