PMP21-CA1M1RBWJJ

Endress+Hauser
67-PMP21-CA1M1RBWJJ
PMP21-CA1M1RBWJJ

Mfr.:

Description:
Pressure Sensors - Industrial 4-20mA 25bar/2.5MPa/375psi gauge, overload: 100bar/10MPa/1500psi Pressure sensor Plug M12, IP65/67 NEMA Type 4X Encl.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,13 € 340,13 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: Endress+Hauser
Product Type: Industrial Pressure Sensors
Series: PMP21
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: PMP21-W4W2/0
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cerabar PMC/PMP Pressure Transducers

Endress+Hauser Cerabar PMC/PMP Pressure Transducers are engineered for the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust. The PMP23 series is ideal for applications with hygienic requirements. All PMC/PMP transducers provide high reproducibility and long-term stability, up to 0.3% reference accuracy, and turn down up to 5:1 in a 316L stainless steel housing and process-isolating diaphragm. The PMP23 is rated IP69 and can measure ranges up to 40bar (600psi), while the PMC11, PMC21, PMP11, and PMP21 series measure ranges up to 400bar (6000psi). Endress+Hauser Cerabar PMC/PMP Pressure Transducers can be used internationally thanks to a wide range of approvals and process connections.