PMP21-AA1U1PBVUJ

Endress+Hauser
67-PMP21-AA1U1PBVUJ
PMP21-AA1U1PBVUJ

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 4-20mA Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl. Cerabar PMC11/21,O/PMP11/21/23

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,00 € 262,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensors
Gauge
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Pressure Sensors
Series: PMP21
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: PMP21-21L0/0
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Cerabar PMC/PMP Pressure Transducers

Endress+Hauser Cerabar PMC/PMP Pressure Transducers are engineered for the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust. The PMP23 series is ideal for applications with hygienic requirements. All PMC/PMP transducers provide high reproducibility and long-term stability, up to 0.3% reference accuracy, and turn down up to 5:1 in a 316L stainless steel housing and process-isolating diaphragm. The PMP23 is rated IP69 and can measure ranges up to 40bar (600psi), while the PMC11, PMC21, PMP11, and PMP21 series measure ranges up to 400bar (6000psi). Endress+Hauser Cerabar PMC/PMP Pressure Transducers can be used internationally thanks to a wide range of approvals and process connections.