PMC11-AA1V1PFVXJA

Endress+Hauser
67-PMC11-AA1V1PFVXJA
PMC11-AA1V1PFVXJA

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor Non-hazardous area, Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl., 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi, Sensor range; psi, Thread ASME MNPT1/2 FNPT1/4, 316L, FKM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,00 € 206,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 15 psi to + 600 psi
Gauge
0.5 %
Analog
1/2 NPT
Connector
0 V to 10 V
10 V to 30 V
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Industrial Pressure Sensors
Series: PMC11
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Tradename: Cerabar
Part # Aliases: PMC11-18L7/0
Unit Weight: 435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Cerabar PMC/PMP Pressure Transducers

Endress+Hauser Cerabar PMC/PMP Pressure Transducers are engineered for the measurement of absolute and gauge pressure in gases, vapors, liquids, and dust. The PMP23 series is ideal for applications with hygienic requirements. All PMC/PMP transducers provide high reproducibility and long-term stability, up to 0.3% reference accuracy, and turn down up to 5:1 in a 316L stainless steel housing and process-isolating diaphragm. The PMP23 is rated IP69 and can measure ranges up to 40bar (600psi), while the PMC11, PMC21, PMP11, and PMP21 series measure ranges up to 400bar (6000psi). Endress+Hauser Cerabar PMC/PMP Pressure Transducers can be used internationally thanks to a wide range of approvals and process connections.