HAW569-DA2B

Endress+Hauser
67-HAW569-DA2B
HAW569-DA2B

Mfr.:

Description:
Industrial Surge Protectors Surge arrester 0/4-20mA,PFM, PROFIBUS PA, FOUNDATION Fieldbus ATEX/IECEx II2(1)G Ex ia[ia Ga]IIC T6 G + CSA C/US CI.I Zone 1 Ex ia [ia Ga] II Over Voltage Protector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,00 € 165,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Industrial Surge Protectors
RoHS:  
Surge Arrester
Wire Leads
24 VDC
500 mA
- 40 C
+ 80 C
HAW569
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Part # Aliases: HAW569-11D1/0
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000

FEATURED PRODUCTS
ENDRESS+HAUSER