HAW562-AAA

Endress+Hauser
67-HAW562-AAA
HAW562-AAA

Mfr.:

Description:
Industrial Surge Protectors Surge arrester Non-hazardous area, Measuring signal 0/4-20mA, PFM, Profibus PA, Foundation Fieldbus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,00 € 109,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Industrial Surge Protectors
RoHS:  
Type 1
DIN Rail
Screw
24 VDC
1 A
- 40 C
+ 80 C
HAW562
Brand: Endress+Hauser
For Use With: Visual Life Indicator
Packaging: Each
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Part # Aliases: HAW562-1014/0
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAW562 Surge Arresters

Endress+Hauser HAW562 Surge Arresters are designed for DIN-rail mounting and protect electronic components from being destroyed by overvoltage. These surge arresters weaken residual currents from upstream lightning protection steps and limit system-induced or system-generated overvoltage surges. The simple devices ensure that overvoltage surges in power lines, signal cables (such as 4mA to 20mA), and fieldbus communication lines are safely passed into the ground. The functionality of the protected transmitters or electronic components is not affected. Endress+Hauser HAW562 Surge Arresters are easy to install and operate and are tested for vibration and shock according to EN 60068-2. The HAW562 series is ideal for industries and sectors such as food, chemicals, pharmaceuticals, and water and wastewater.

FEATURED PRODUCTS
ENDRESS+HAUSER