FTW33-CA4MW5J

Endress+Hauser
67-FTW33-CA4MW5J
FTW33-CA4MW5J

Mfr.:

Description:
Level Sensors - Industrial Capacitance level switch 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4 Encl., Thread ISO228 G3/4, 316L, install > accessory weld-in adapter

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
335,00 € 335,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Capacitive Level Sensor
Liquid
Threaded Connection - G
PNP
10 VDC
30 VDC
Stainless Steel
IP65, IP66, IP67, IP68, IP69
FTW33
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquipoint
Part # Aliases: FTW33-1HQ5/0
Unit Weight: 249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquipoint FTW23 & FTW33 Point Level Switches

Endress+Hauser Liquipoint FTW23 and FTW33 Point Level Switches are specially engineered for the food industry and meet all international hygiene requirements. The FTW23 is intended for use in liquid media without buildup, while the FTW33 is suitable for pasty and sticky media and media with heavy buildup. These switches feature a compact design for easy installation, even in tight conditions or where access is restricted. The FTW33 is ideal for the hygienic industry and offers a flush-mount construction, which allows the pigging of pipes. The FTW33 provides a reliable switching function, even in the case of heavy buildup, and can be used for detecting foam that commonly occurs within the food and beverage industry. The FTW23 offers function testing of the switch outputs using a test magnet.