FTW31-A2A5EB0A

Endress+Hauser
67-FTW31-A2A5EB0A
FTW31-A2A5EB0A

Mfr.:

Description:
Level Sensors - Industrial Capacitance level switch Thread ANSI NPT1-1/2, PPS, 5x rod, 316L, 72in L, 316L, Thread NPT1/2, Separate instrumentation

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,00 € 152,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Capacitive Level Sensor
Liquid
1.8 m
Threaded Connection - NPT
12 VDC
30 VDC
Stainless Steel
IP66, IP68, IP69
FTW31
Brand: Endress+Hauser
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquipoint T
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026102080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquipoint T FTW31 Point Level Switches

Endress+Hauser Liquipoint T FTW31 Point Level Switches provide simple and safe point level detection in conductive liquids with 10μS/cm minimum conductivity of medium. Depending on the number of measuring points (up to five rods or ropes), tasks such as dry-running protection, overfill protection, two-point pump control, or multiple-point detection can be performed. This cost-effective series easily adapts to varying conductivities, thread-process connections, and two-point control, with additional MAX and MIN detection. No calibration is required, and the tank's lack of moving parts results in a long service life and reliable operation with no wear or blockages. These Endress+Hauser Liquipoint T switches offer IP66 protection and sensor lengths of 0.1m to 4m.