FTM21-AG245A

Endress+Hauser
67-FTM21-AG245A
FTM21-AG245A

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch FEM24; relay DPDT, 19-253VAC/55VDC Thread EN10226 R1-1/2, 316L F18 Alu IP66/67 NEMA4X; M20 gland

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
524,00 € 524,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Vibronic Level Sensor
Solid
500 mm
Threaded Connection - Male G
DPDT
19 V
253 VAC
Aluminum
IP66, IP67
FTM21
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Soliphant T FTM20 & FTM21 Point Level Switches

Endress+Hauser Soliphant T FTM20 and FTM21 Point Level Switches feature robust construction for use in fine-grained or coarse-grained, non-fluidized bulk solids. These plug-and-play devices offer simple and fast commissioning with no calibration required, and no mechanically moving parts mean they are free of maintenance. The switches are also insensitive to build-up for additional maintenance-free operation. Both the FTM20 and FTM21 versions offer a design that enables the ability to install the switch in any direction, while the 316L stainless steel sensor material resists abrasion, even with building materials. Endress+Hauser Soliphant T FTM20 and FTM21 Point Level Switches use thread process connections. Typical applications include cereals, coffee beans, sugar, animal feed, detergents, cement, sand, plastic granules, and more. Certificates are also available for use in hazardous and dust areas.