FTM20-GG25A

Endress+Hauser
67-FTM20-GG25A
FTM20-GG25A

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch IECEx t IIIC Da/Db FEM22; 3-wire PNP 10-45VDC Soliphant FTM2x

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
508,00 € 508,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Vibronic Level Sensor
Solid
250 mm
Threaded Connection - Male G
PNP
10 VDC
45 VDC
Aluminum
IP66, IP67
FTM20
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,38 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085

Soliphant T FTM20 & FTM21 Point Level Switches

Endress+Hauser Soliphant T FTM20 and FTM21 Point Level Switches feature robust construction for use in fine-grained or coarse-grained, non-fluidized bulk solids. These plug-and-play devices offer simple and fast commissioning with no calibration required, and no mechanically moving parts mean they are free of maintenance. The switches are also insensitive to build-up for additional maintenance-free operation. Both the FTM20 and FTM21 versions offer a design that enables the ability to install the switch in any direction, while the 316L stainless steel sensor material resists abrasion, even with building materials. Endress+Hauser Soliphant T FTM20 and FTM21 Point Level Switches use thread process connections. Typical applications include cereals, coffee beans, sugar, animal feed, detergents, cement, sand, plastic granules, and more. Certificates are also available for use in hazardous and dust areas.

FEATURED PRODUCTS
ENDRESS+HAUSER