FTL43-CAKBDFNAD1AJTA3CJ

Endress+Hauser
67-FTL43FNAD1AJTA3CJ
FTL43-CAKBDFNAD1AJTA3CJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch LED with control button + Bluetooth DC PNP, IO-Link Tri-Clamp ISO2852 DN25-38 (11-1/2"), 316L, DIN32676 DN25-40, NA-CONNECT compatible

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
662,90 € 662,90 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
1.5 m
Tri-Clamp ISO2852 DN25-38
PNP
12 VDC
30 VDC
Stainless Steel
IP66, IP68, IP69
FTL43
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquiphant
Part # Aliases: FTL43-1R40/0
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99