FTL43-CAKBDFNAA1AJND5ZJ

Endress+Hauser
67-FTL43FNAA1AJND5ZJ
FTL43-CAKBDFNAA1AJND5ZJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch LED with control button + Bluetooth DC PNP, IO-Link Flush mount, 316L, install > accessory weld-in adapter

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
567,98 € 567,98 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
1.5 m
Flush
PNP
12 VDC
30 VDC
Stainless Steel
IP66, IP68, IP69
FTL43
Brand: Endress+Hauser
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquiphant
Part # Aliases: FTL43-1R34/0
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

Liquiphant FTL43 Hygienic Point Level Switches

Endress+Hauser Liquiphant FTL43 Hygienic Point Level Switches are designed for hygienic applications and combine a compact design with full performance. These switches use proven vibronic technology that works reliably in all pumpable liquids without media adjustment. Endress+Hauser Liquiphant FTL43 Hygienic Point Level Switches provide ease of use, with plug-and-play functionality and a wide range of digital communication options. The Liquiphant FTL43 series features a process temperature range of -40°C to +150°C.