FTL31-AA4M2BAWBJLC

Endress+Hauser
67-FTL31AA4M2BAWBJLC
FTL31-AA4M2BAWBJLC

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G1/2, 316L Liquiphant FTL31/33

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
283,29 € 283,29 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Threaded Connection - G
PNP
10 VDC
30 VDC
Stainless Steel
IP65, IP66, IP67, IP68, IP69
FTL31
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: FTL31-1270/0
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080

Liquiphant FTL31 & FTL33 Point Level Switches

Endress+Hauser Liquiphant FTL31 and FTL33 Point Level Switches are ideal for applications that traditionally use float switches or conductive, capacitance, and optical sensors. These switches work in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flows, or air bubbles because the Liquiphant devices are unaffected by these conditions. These sensors can be used for process temperatures up to +150°C, which is also suitable for CIP and SIP cleaning processes. The compact design features small vibronic sensors in robust 316L stainless steel housing with no mechanically moving parts for maintenance-free use. These plug-and-play devices do not require adjustment, even with changing media, and are self-monitoring with safe switching in case of power supply loss. The Endress+Hauser Liquiphant FTL31 series is designed for the machinery industry, while the FTL33 switches are intended for food and beverage applications with hygienic requirements.

FEATURED PRODUCTS
ENDRESS+HAUSER