FTE20-AA11AE11

Endress+Hauser
67-FTE20-AA11AE11
FTE20-AA11AE11

Mfr.:

Description:
Level Sensors - Industrial Rotary level switch 20-28VDC Standard; 304 Soliswitch/Paddelswitch

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
288,58 € 288,58 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Rotary Level Sensor
Solid
Threaded Connection - NPT
Binary
20 VDC
28 VDC
Polycarbonate (PC)
IP66
FTE20
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: FTE20-1U20/0
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085

FEATURED PRODUCTS
ENDRESS+HAUSER