FTC260-AA4D2

Endress+Hauser
67-FTC260-AA4D2
FTC260-AA4D2

Mfr.:

Description:
Level Sensors - Industrial Capacitance level switch Relay 20-253VAC/20-55VDC Thread EN10226 R1, PPS Non-hazardous area

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,00 € 284,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Capacitive Level Sensor
Liquid
Threaded
PNP
20 VAC, 20 VDC
55 VDC, 253 VAC
Polyester
IP66
FTC260
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minicap FTC260 & FTC262 Point Level Switches

Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches feature a cost-effective design with high operational safety and reliability due to active build-up compensation. These complete units consist of a probe and electronic insert for simple mounting and no calibration on startup. The FTC260 sensors have a rod probe, while the FTC262 variant has a rope probe (up to 6m) and offers optimized storage by simply shortening the rope probe onsite. Both versions provide mechanical safety, cost-efficiency, and a long operating life due to no wearing parts. Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches are designed for light bulk solids with a grain size of up to 30mm maximum and a dielectric constant of εr ≥1.5 or εr ≥1.6. These switches are particularly suited to applications involving aggressive media and heavy build-up. Typical applications include grain products, flour, milk powder, animal feed, cement, chalk, and gypsum.