FMR43-AABAKFNTA3CKBFA

Endress+Hauser
67-FMR43AKFNTA3CKBFA
FMR43-AABAKFNTA3CKBFA

Mfr.:

Description:
Level Sensors - Industrial Radar level sensor Color display with touch control + Bluetooth 2-wire 4-20mA HART Tri-Clamp ISO2852 DN38 (1-1/2"), PTFE>316L, NA-CONNECT compatible

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.851,15 € 1.851,15 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Meter
Free Space Radar Level Sensor
Liquid
15 m
Tri-Clamp ISO2852 DN38
Analog, Digital
12 VDC
30 VDC
Stainless Steel
1 mm
IP66, IP68, IP69
FMR43
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Micropilot
Part # Aliases: FMR43-1369/0
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
USHTS:
9026102080
ECCN:
EAR99