FMR10-AAQBMWDEWFE2

Endress+Hauser
67-FMR10AAQBMWDEWFE2
FMR10-AAQBMWDEWFE2

Mfr.:

Description:
Level Sensors - Industrial Radar level sensor Non-hazardous area, Thread G1 ISO228; PVDF, Thread ISO228 G1-1/2; PVDF

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
535,00 € 535,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Meter
Free Space Radar Level Sensor
Liquid
8 m
Threaded Connection - Male G
Analog, Digital
10.5 VDC
30 VDC
5 mm
IP66, IP68
FMR10
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Micropilot
Part # Aliases: FMR10-1009/0
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER