FMI21-D2D2C2

Endress+Hauser
67-FMI21-D2D2C2
FMI21-D2D2C2

Mfr.:

Description:
Level Sensors - Industrial Capacitance level sensor FEI20; 4-20mA + display

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
497,00 € 497,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Meter
Capacitive Level Sensor
Liquid
2.5 m
150 mm
Threaded Connection - NPT
Analog
10 VDC
30 VDC
Stainless Steel
1 %
IP66
FMI21
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Each
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquicap T
Unit Weight: 875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026102080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.