DMA50-AAABA1

Endress+Hauser
67-DMA50-AAABA1
DMA50-AAABA1

Mfr.:

Description:
Flow Sensors – Industrial Electromagnetic flowmeter PEEK, stainl. steel; EPDM; G male thread; stainl. steel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
812,00 € 812,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Flow Sensors – Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
750 L/min
1.5 L/min
Threaded Connection - Male G
2 in
18 VDC
30 VDC
Stainless Steel
IP65, IP67
DMA50
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Each
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Picomag
Part # Aliases: DMA50-10D8/0
Unit Weight: 1,85 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Picomag Electromagnetic Flowmeters

Endress+Hauser Picomag Electromagnetic Flowmeters feature a sensor and transmitter in one housing with wireless remote access through a BLUETOOTH® app. The SmartBlue app's future-oriented, intuitive operation ensures fast, secure, and simple commissioning, and the secure Bluetooth connection offers easy configuration, even in difficult-to-reach places. The smart magmeters are designed to resist high shock and vibration and are cost-efficient devices to use in tight spaces, such as skids. The 1.4" TFT color screen with backlight provides a large, user-friendly display of all measurement activities: volume flow, conductivity, and temperature. Endress+Hauser Picomag Electromagnetic Flowmeters offer up to a 750L/min measuring range, nominal sizes of 1/2" to 2", and IP65/IP67 protection. The Picomag series is ideal for applications in secondary circuits with conductive liquids.

FEATURED PRODUCTS
ENDRESS+HAUSER