DMA20-AAABA1

Endress+Hauser
67-DMA20-AAABA1
DMA20-AAABA1

Mfr.:

Description:
Flow Sensors – Industrial Electromagnetic flowmeter PEEK, stainl. steel; EPDM; G male thread; stainl. steel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
505,00 € 505,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Flow Sensors – Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
75 L/min
0.1 L/min
Threaded Connection - Male G
3/4 in
18 VDC
30 VDC
Stainless Steel
0.8 %
IP65, IP67
DMA20
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Each
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Picomag
Part # Aliases: DMA20-1098/0
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENDRESS+HAUSER