USB 400J

EnOcean
808-USB400J
USB 400J

Mfr.:

Description:
Gateways EnOcean USB Transceiver Gateway, 928 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,59 € 2.559,00 €

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
USB Gateways
902.875 MHz
125 kb/s
1 Port
USB
- 20 C
+ 50 C
Brand: EnOcean
Dimensions: 70 mm x 23 mm x 9 mm
Power Consumption: 1 dBm
Product Type: Gateways
Series: USB 400J
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Tradename: USB 400J
Part # Aliases: S3064-K400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENOCEAN