USB 300

EnOcean
808-USB300
USB 300

Mfr.:

Description:
Gateways EnOcean USB Transceiver Gateway, 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,48 € 35,48 €

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Gateways
RoHS:  
USB Gateways
868.3 MHz
125 kb/s
1 Port
USB
- 20 C
+ 50 C
Brand: EnOcean
Dimensions: 70 mm x 23 mm x 9 mm
Power Consumption: 7 dBm
Product Type: Gateways
Series: USB 300
Factory Pack Quantity: 100
Subcategory: Ethernet & Communication Modules
Tradename: USB 300
Part # Aliases: S3004-K300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5D992.c
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENOCEAN