TCM 310

EnOcean
808-TCM310
TCM 310

Mfr.:

Description:
Sub-GHz Modules Gateway Transceiver Module, 868 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,08 € 13,08 €
12,68 € 317,00 €
12,21 € 1.221,00 €
10,78 € 2.695,00 €
10,66 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
TCM 310
868.3 MHz
3 dBm
UART
2.6 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
Brand: EnOcean
Data Rate: 125 kB/s
Moisture Sensitive: Yes
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: TCM 310
Part # Aliases: S3003-K310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5D992.c
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

TCM310 & TCM310U Transceiver Modules for Gateways

EnOcean TCM310 and TCM310U Transceiver Modules for Gateways revolutionize EnOcean 868MHz and 902MHz radio systems. The EnOcean TCM310 and TCM310U feature a bi-directional radio interface at one end and a bi-directional serial interface at the other. The devices bridge the gap between these two domains. Its transparent transmission of radio messages through the serial interface empowers external host processors or host PCs to communicate in both directions effortlessly.

FEATURED PRODUCTS
ENOCEAN